Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF1206DTC14K3 | |
|---|---|
DigiKey Part Number | RNCF1206DTC14K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTC14K3 |
Description | RES SMD 14.3K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTC14K3 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF1206B14K3E1 | TE Connectivity Passive Product | 0 | CPF1206B14K3E1-ND | 0,19117 € | Upgrade |
| ERA-8AEB1432V | Panasonic Industry | 4.483 | P14.3KBCCT-ND | 0,23000 € | Upgrade |
| MCA12060D1432BP500 | Vishay | 0 | 231239671433-ND | 0,14423 € | Upgrade |
| RG3216N-1432-B-T5 | Susumu | 0 | RG3216N-1432-B-T5-ND | 0,27598 € | Upgrade |
| RG3216N-1432-D-T5 | Susumu | 0 | RG3216N-1432-D-T5-ND | 0,14222 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03212 € | 160,60 € |
| Unit Price without VAT: | 0,03212 € |
|---|---|
| Unit Price with VAT: | 0,03822 € |






