Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF1206DTC143R | |
|---|---|
DigiKey Part Number | RNCF1206DTC143R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTC143R |
Description | RES SMD 143 OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTC143R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKE143R | Stackpole Electronics Inc | 0 | RNCF1206BKE143R-ND | 0,08010 € | Parametric Equivalent |
| RNCF1206BTC143R | Stackpole Electronics Inc | 0 | RNCF1206BTC143R-ND | 0,06291 € | Parametric Equivalent |
| RNCF1206BTE143R | Stackpole Electronics Inc | 0 | RNCF1206BTE143R-ND | 0,06955 € | Parametric Equivalent |
| RNCF1206DKE143R | Stackpole Electronics Inc | 0 | RNCF1206DKE143R-ND | 0,05891 € | Parametric Equivalent |
| RNCF1206DTE143R | Stackpole Electronics Inc | 0 | RNCF1206DTE143R-ND | 0,03598 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03187 € | 159,35 € |
| Unit Price without VAT: | 0,03187 € |
|---|---|
| Unit Price with VAT: | 0,03793 € |


