Upgrade
Upgrade
Similar
Similar
Similar

RNCF1206DKT200K | |
|---|---|
DigiKey Part Number | RNCF1206DKT200K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DKT200K |
Description | RES SMD 200K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DKT200K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206TKT200K | Stackpole Electronics Inc | 0 | RNCF1206TKT200K-ND | 0,48160 € | Upgrade |
| RNCF1206TTT200K | Stackpole Electronics Inc | 0 | RNCF1206TTT200K-ND | 0,43803 € | Upgrade |
| RT1206BRB07200KL | YAGEO | 2.490 | 13-RT1206BRB07200KLCT-ND | 0,42000 € | Similar |
| RT1206CRB07200KL | YAGEO | 0 | RT1206CRB07200KL-ND | 0,18740 € | Similar |
| RT1206WRB07200KL | YAGEO | 0 | RT1206WRB07200KL-ND | 1,00400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09659 € | 482,95 € |
| Unit Price without VAT: | 0,09659 € |
|---|---|
| Unit Price with VAT: | 0,11494 € |



