Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RNCF1206DKE620R | |
|---|---|
DigiKey Part Number | RNCF1206DKE620R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DKE620R |
Description | RES SMD 620 OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DKE620R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206CRD07620RL | YAGEO | 0 | AT1206CRD07620RL-ND | 0,10837 € | Upgrade |
| ERA-8AEB621V | Panasonic Industry | 9.012 | P620BCCT-ND | 0,23000 € | Upgrade |
| RG3216P-6200-B-T1 | Susumu | 982 | 408-RG3216P-6200-B-T1CT-ND | 0,21000 € | Upgrade |
| TNPW1206620RBEEA | Vishay Dale | 0 | TNPW1206620RBEEA-ND | 0,30111 € | Upgrade |
| TNPW1206620RBEEN | Vishay Dale | 0 | TNPW1206620RBEEN-ND | 0,25537 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05938 € | 296,90 € |
| Unit Price without VAT: | 0,05938 € |
|---|---|
| Unit Price with VAT: | 0,07066 € |






