RNCF1206DKE33K2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13677 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13730 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,18158 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.388
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 6.468
Unit Price: 0,40000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 697
Unit Price: 0,61000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,38272 €
Datasheet

Similar


YAGEO
In Stock: 1.355
Unit Price: 0,18000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08835 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03240 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,44782 €
Datasheet
33.2 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DKE33K2

DigiKey Part Number
RNCF1206DKE33K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DKE33K2
Description
RES SMD 33.2K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DKE33K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD0733K2LYAGEO0AT1206BRD0733K2L-ND0,13677 €Upgrade
AT1206CRD0733K2LYAGEO0AT1206CRD0733K2L-ND0,13730 €Upgrade
AT1206DRD0733K2LYAGEO0AT1206DRD0733K2L-ND0,18158 €Upgrade
ERA-8AEB3322VPanasonic Industry5.388P33.2KBCCT-ND0,23000 €Upgrade
TNPW120633K2BEEAVishay Dale6.468541-3870-1-ND0,40000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05938 €296,90 €
Unit Price without VAT:0,05938 €
Unit Price with VAT:0,07066 €