Upgrade
Upgrade
Upgrade

RNCF1206DKE2M00 | |
|---|---|
DigiKey Part Number | RNCF1206DKE2M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DKE2M00 |
Description | RES SMD 2M OHM 0.5% 1/8W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DKE2M00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-2004-B-T5 | Susumu | 386 | 408-RG3216P-2004-B-T5CT-ND | 0,21000 € | Upgrade |
| TNPW12062M00BEEA | Vishay Dale | 80.159 | 541-TNPW12062M00BEEACT-ND | 0,51000 € | Upgrade |
| TNPW12062M00BEEN | Vishay Dale | 1.689 | 541-3864-1-ND | 1,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05938 € | 296,90 € |
| Unit Price without VAT: | 0,05938 € |
|---|---|
| Unit Price with VAT: | 0,07066 € |



