Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RNCF1206DKE1M50 | |
|---|---|
DigiKey Part Number | RNCF1206DKE1M50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DKE1M50 |
Description | RES SMD 1.5M OHM 0.5% 1/8W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DKE1M50 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKE1M50 | Stackpole Electronics Inc | 0 | RNCF1206BKE1M50-ND | 0,08010 € | Parametric Equivalent |
| RNCF1206BTE1M50 | Stackpole Electronics Inc | 0 | RNCF1206BTE1M50-ND | 0,06955 € | Parametric Equivalent |
| RNCF1206DTE1M50 | Stackpole Electronics Inc | 0 | RNCF1206DTE1M50-ND | 0,03598 € | Parametric Equivalent |
| RG3216P-1504-B-T5 | Susumu | 0 | RG3216P-1504-B-T5-ND | 0,09252 € | Upgrade |
| TNPW12061M50BEEA | Vishay Dale | 0 | TNPW12061M50BEEA-ND | 0,26794 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05891 € | 294,55 € |
| Unit Price without VAT: | 0,05891 € |
|---|---|
| Unit Price with VAT: | 0,07010 € |





