RNCF1206DKE107R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: 0,08010 €
cms-datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: 0,06955 €
cms-datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: 0,03598 €
cms-datasheet

Upgrade


YAGEO
In Stock: 0
cms-unit-price: 0,13569 €
cms-datasheet

Upgrade


YAGEO
In Stock: 0
cms-unit-price: 0,13621 €
cms-datasheet

Upgrade


YAGEO
In Stock: 0
cms-unit-price: 0,18014 €
cms-datasheet

Upgrade


Panasonic Industry
In Stock: 8.807
cms-unit-price: 0,23000 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: 0,16412 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: 0,34582 €
cms-datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
cms-unit-price: 0,37968 €
cms-datasheet

Similar


YAGEO
In Stock: 0
cms-unit-price: 0,09447 €
cms-datasheet

Similar


YAGEO
In Stock: 0
cms-unit-price: 0,06773 €
cms-datasheet

Similar


YAGEO
In Stock: 0
cms-unit-price: 0,02952 €
cms-datasheet

Similar


YAGEO
In Stock: 0
cms-unit-price: 0,44426 €
cms-datasheet
107 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DKE107R

DigiKey Part Number
RNCF1206DKE107R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DKE107R
Description
RES SMD 107 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
107 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RNCF1206DKE107R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE107RStackpole Electronics Inc0RNCF1206BKE107R-ND0,08010 €Parametric Equivalent
RNCF1206BTE107RStackpole Electronics Inc0RNCF1206BTE107R-ND0,06955 €Parametric Equivalent
RNCF1206DTE107RStackpole Electronics Inc0RNCF1206DTE107R-ND0,03598 €Parametric Equivalent
AT1206BRD07107RLYAGEO0AT1206BRD07107RL-ND0,13569 €Upgrade
AT1206CRD07107RLYAGEO0AT1206CRD07107RL-ND0,13621 €Upgrade
Available To Order
cms-check-lead-time
All prices are in EUR
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.0000,05891 €294,55 €
Unit Price without VAT:0,05891 €
Unit Price with VAT:0,07010 €