
RNCF1206CKC3K40 | |
|---|---|
DigiKey Part Number | 738-RNCF1206CKC3K40TR-ND - Tape & Reel (TR) 738-RNCF1206CKC3K40CT-ND - Cut Tape (CT) 738-RNCF1206CKC3K40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206CKC3K40 |
Description | RES SMD 3.4K OHM 0.25% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206CKC3K40 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB3401V | Panasonic Industry | 8.180 | P3.4KBCCT-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08960 € | 8,96 € |
| 250 | 0,08316 € | 20,79 € |
| 500 | 0,07876 € | 39,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07477 € | 74,77 € |
| 2.000 | 0,07116 € | 142,32 € |
| 3.000 | 0,06921 € | 207,63 € |
| 5.000 | 0,06694 € | 334,70 € |
| 7.000 | 0,06556 € | 458,92 € |
| 10.000 | 0,06417 € | 641,70 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

