Upgrade
Direct
Upgrade
Similar

RNCF1206BTT38K3 | |
|---|---|
DigiKey Part Number | RNCF1206BTT38K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTT38K3 |
Description | RES SMD 38.3K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTT38K3 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206TTT38K3 | Stackpole Electronics Inc | 0 | RNCF1206TTT38K3-ND | 0,43803 € | Upgrade |
| ERA-8ARB3832V | Panasonic Industry | 0 | P18662TR-ND | 0,39975 € | Direct |
| ERA-8ARW3832V | Panasonic Industry | 875 | P18842CT-ND | 1,11000 € | Upgrade |
| RT1206WRB0738K3L | YAGEO | 0 | RT1206WRB0738K3L-ND | 1,00400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19999 € | 999,95 € |
| Unit Price without VAT: | 0,19999 € |
|---|---|
| Unit Price with VAT: | 0,23799 € |




