
RNCF1206BTE300K | |
|---|---|
DigiKey Part Number | 738-RNCF1206BTE300KTR-ND - Tape & Reel (TR) 738-RNCF1206BTE300KCT-ND - Cut Tape (CT) 738-RNCF1206BTE300KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE300K |
Description | RES SMD 300K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE300K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206300KBEEA | Vishay Dale | 4.135 | 541-TNPW1206300KBEEACT-ND | 0,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,09130 € | 9,13 € |
| 250 | 0,08476 € | 21,19 € |
| 500 | 0,08028 € | 40,14 € |
| 1.000 | 0,07621 € | 76,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06825 € | 341,25 € |
| 10.000 | 0,06542 € | 654,20 € |
| 15.000 | 0,06392 € | 958,80 € |
| 25.000 | 0,06218 € | 1.554,50 € |
| 35.000 | 0,06113 € | 2.139,55 € |
| 50.000 | 0,06008 € | 3.004,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

