RNCF1206BTE2M00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 3.039
Unit Price: 0,21000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 469
Unit Price: 0,50000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 714
Unit Price: 1,11000 €
Datasheet
2 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE2M00

DigiKey Part Number
RNCF1206BTE2M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTE2M00
Description
RES SMD 2M OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE2M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-2004-B-T5Susumu3.039408-RG3216P-2004-B-T5CT-ND0,21000 €Upgrade
TNPW12062M00BEEAVishay Dale469541-TNPW12062M00BEEACT-ND0,50000 €Upgrade
TNPW12062M00BEENVishay Dale714541-3864-1-ND1,11000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06955 €347,75 €
Manufacturers Standard Package
Unit Price without VAT:0,06955 €
Unit Price with VAT:0,08276 €