
RNCF1206BTE200R | |
|---|---|
DigiKey Part Number | RNCF1206BTE200RTR-ND - Tape & Reel (TR) RNCF1206BTE200RCT-ND - Cut Tape (CT) RNCF1206BTE200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE200R |
Description | RES SMD 200 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE200R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB201V | Panasonic Industry | 17.981 | P200BCCT-ND | 0,23000 € | Upgrade |
| RG3216P-2000-B-T1 | Susumu | 6.260 | RG32P200BCT-ND | 0,21000 € | Upgrade |
| RG3216P-2000-B-T5 | Susumu | 5.629 | 408-RG3216P-2000-B-T5CT-ND | 0,21000 € | Upgrade |
| TNPW1206200RBEEN | Vishay Dale | 1.593 | 541-3850-1-ND | 0,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,09200 € | 9,20 € |
| 250 | 0,08544 € | 21,36 € |
| 500 | 0,08092 € | 40,46 € |
| 1.000 | 0,07682 € | 76,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06879 € | 343,95 € |
| 10.000 | 0,06594 € | 659,40 € |
| 15.000 | 0,06443 € | 966,45 € |
| 25.000 | 0,06268 € | 1.567,00 € |
| 35.000 | 0,06162 € | 2.156,70 € |
| 50.000 | 0,06056 € | 3.028,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

