150 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE150K

DigiKey Part Number
738-RNCF1206BTE150KTR-ND - Tape & Reel (TR)
738-RNCF1206BTE150KCT-ND - Cut Tape (CT)
738-RNCF1206BTE150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BTE150K
Description
RES SMD 150K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB154VPanasonic Industry4.331P150KBCCT-ND0,23000 €Upgrade
PAT1206E1503BST1Vishay Dale Thin Film1.734PAT150KCCT-ND0,83000 €Upgrade
In-Stock: 8.817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11300 €1,13 €
250,10520 €2,63 €
500,09920 €4,96 €
1000,09370 €9,37 €
2500,08708 €21,77 €
5000,08246 €41,23 €
1.0000,07829 €78,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07010 €350,50 €
10.0000,06720 €672,00 €
15.0000,06566 €984,90 €
25.0000,06388 €1.597,00 €
35.0000,06279 €2.197,65 €
50.0000,06171 €3.085,50 €
60.0000,06119 €3.671,40 €
120.0000,05937 €7.124,40 €
125.0000,05927 €7.408,75 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €