
RNCF1206BTE100R | |
|---|---|
DigiKey Part Number | 738-RNCF1206BTE100RTR-ND - Tape & Reel (TR) 738-RNCF1206BTE100RCT-ND - Cut Tape (CT) 738-RNCF1206BTE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE100R |
Description | RES SMD 100 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08840 € | 8,84 € |
| 250 | 0,08200 € | 20,50 € |
| 500 | 0,07770 € | 38,85 € |
| 1.000 | 0,07376 € | 73,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07067 € | 353,35 € |
| 10.000 | 0,06775 € | 677,50 € |
| 15.000 | 0,06620 € | 993,00 € |
| 25.000 | 0,06440 € | 1.610,00 € |
| 35.000 | 0,06330 € | 2.215,50 € |
| 50.000 | 0,06222 € | 3.111,00 € |
| 60.000 | 0,06169 € | 3.701,40 € |
| 120.000 | 0,05986 € | 7.183,20 € |
| 125.000 | 0,05976 € | 7.470,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

