
RNCF1206BKY500R | |
|---|---|
DigiKey Part Number | 738-RNCF1206BKY500RTR-ND - Tape & Reel (TR) 738-RNCF1206BKY500RCT-ND - Cut Tape (CT) 738-RNCF1206BKY500RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKY500R |
Description | RES SMD 500 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKY500R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,76300 € | 17,63 € |
| 25 | 1,63720 € | 40,93 € |
| 50 | 1,55060 € | 77,53 € |
| 100 | 1,47150 € | 147,15 € |
| 250 | 1,37860 € | 344,65 € |
| 500 | 1,31676 € | 658,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26176 € | 1.261,76 € |
| 2.000 | 1,21314 € | 2.426,28 € |
| 3.000 | 1,18744 € | 3.562,32 € |
| 5.000 | 1,15776 € | 5.788,80 € |
| 7.000 | 1,13976 € | 7.978,32 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

