Parametric Equivalent
Upgrade
Upgrade
Similar

RNCF1206BKE68R1 | |
|---|---|
DigiKey Part Number | RNCF1206BKE68R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE68R1 |
Description | RES SMD 68.1 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE68R1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BTE68R1 | Stackpole Electronics Inc | 0 | RNCF1206BTE68R1-ND | 0,06955 € | Parametric Equivalent |
| TNPW120668R1BEEA | Vishay Dale | 0 | TNPW120668R1BEEA-ND | 0,15829 € | Upgrade |
| TNPW120668R1BEEN | Vishay Dale | 0 | TNPW120668R1BEEN-ND | 0,26893 € | Upgrade |
| PTN1206E68R1BST1 | Vishay Dale Thin Film | 0 | PTN1206E68R1BST1-ND | 0,37968 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08010 € | 400,50 € |
| Unit Price without VAT: | 0,08010 € |
|---|---|
| Unit Price with VAT: | 0,09532 € |




