
RNCF1206BKE5K62 | |
|---|---|
DigiKey Part Number | RNCF1206BKE5K62TR-ND - Tape & Reel (TR) RNCF1206BKE5K62CT-ND - Cut Tape (CT) RNCF1206BKE5K62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE5K62 |
Description | RES SMD 5.62K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE5K62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11360 € | 2,84 € |
| 50 | 0,10740 € | 5,37 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09432 € | 23,58 € |
| 500 | 0,08936 € | 44,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09080 € | 90,80 € |
| 2.000 | 0,08646 € | 172,92 € |
| 3.000 | 0,08412 € | 252,36 € |
| 5.000 | 0,08140 € | 407,00 € |
| 7.000 | 0,07974 € | 558,18 € |
| 10.000 | 0,07808 € | 780,80 € |
| 12.000 | 0,07727 € | 927,24 € |
| 24.000 | 0,07442 € | 1.786,08 € |
| 25.000 | 0,07427 € | 1.856,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

