3.74 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKE3K74

DigiKey Part Number
738-RNCF1206BKE3K74TR-ND - Tape & Reel (TR)
738-RNCF1206BKE3K74CT-ND - Cut Tape (CT)
738-RNCF1206BKE3K74DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKE3K74
Description
RES SMD 3.74K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKE3K74 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB3741VPanasonic Industry1.996P3.74KBCCT-ND0,23000 €Upgrade
TNPW12063K74BEENVishay Dale403541-TNPW12063K74BEENCT-ND0,60000 €Upgrade
In-Stock: 760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12700 €1,27 €
250,11760 €2,94 €
500,11100 €5,55 €
1000,10490 €10,49 €
2500,09744 €24,36 €
5000,09234 €46,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08935 €89,35 €
2.0000,08508 €170,16 €
3.0000,08278 €248,34 €
5.0000,08010 €400,50 €
7.0000,07846 €549,22 €
10.0000,07683 €768,30 €
12.0000,07603 €912,36 €
24.0000,07324 €1.757,76 €
25.0000,07308 €1.827,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €