
RNCF1206BKE2M00 | |
|---|---|
DigiKey Part Number | 738-RNCF1206BKE2M00TR-ND - Tape & Reel (TR) 738-RNCF1206BKE2M00CT-ND - Cut Tape (CT) 738-RNCF1206BKE2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE2M00 |
Description | RES SMD 2M OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11920 € | 2,98 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,10620 € | 10,62 € |
| 250 | 0,09864 € | 24,66 € |
| 500 | 0,09350 € | 46,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08878 € | 88,78 € |
| 2.000 | 0,08454 € | 169,08 € |
| 3.000 | 0,08226 € | 246,78 € |
| 5.000 | 0,07960 € | 398,00 € |
| 7.000 | 0,07797 € | 545,79 € |
| 10.000 | 0,07634 € | 763,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

