Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF1206BKE187R | |
|---|---|
DigiKey Part Number | RNCF1206BKE187R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE187R |
Description | RES SMD 187 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE187R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BTE187R | Stackpole Electronics Inc | 0 | RNCF1206BTE187R-ND | 0,06955 € | Parametric Equivalent |
| CPF1206B187RE1 | TE Connectivity Passive Product | 0 | CPF1206B187RE1-ND | 0,16425 € | Direct |
| AT1206BRD07187RL | YAGEO | 0 | AT1206BRD07187RL-ND | 0,13569 € | Upgrade |
| ERA-8AEB1870V | Panasonic Industry | 284 | P187BCCT-ND | 0,23000 € | Upgrade |
| MCA12060D1870BP500 | Vishay | 0 | 231239671871-ND | 0,14308 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08010 € | 400,50 € |
| Unit Price without VAT: | 0,08010 € |
|---|---|
| Unit Price with VAT: | 0,09532 € |









