Parametric Equivalent
Upgrade
Similar

RNCF1206BKE17K6 | |
|---|---|
DigiKey Part Number | RNCF1206BKE17K6TR-ND - Tape & Reel (TR) RNCF1206BKE17K6CT-ND - Cut Tape (CT) RNCF1206BKE17K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE17K6 |
Description | RES SMD 17.6K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17.6 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE17K6 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKE17K6 | Stackpole Electronics Inc | 0 | RNCF1206BKE17K6CT-ND | 0,15000 € | Parametric Equivalent |
| TNPW120617K6BEEA | Vishay Dale | 0 | TNPW120617K6BEEA-ND | 0,16543 € | Upgrade |
| PTN1206E1762BST1 | Vishay Dale Thin Film | 0 | PTN1206E1762BST1-ND | 0,38272 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,10570 € | 10,57 € |
| 250 | 0,09820 € | 24,55 € |
| 500 | 0,09308 € | 46,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08838 € | 88,38 € |
| 2.000 | 0,08416 € | 168,32 € |
| 3.000 | 0,08188 € | 245,64 € |
| 5.000 | 0,07923 € | 396,15 € |
| 7.000 | 0,07761 € | 543,27 € |
| 10.000 | 0,07599 € | 759,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




