Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

RNCF1206BKE10R0 | |
|---|---|
DigiKey Part Number | RNCF1206BKE10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE10R0 |
Description | RES SMD 10 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE10R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN1206BKE10R0 | Stackpole Electronics Inc | 554 | RTAN1206BKE10R0CT-ND | 0,37000 € | Upgrade |
| RNCF1206BTE10R0 | Stackpole Electronics Inc | 0 | RNCF1206BTE10R0-ND | 0,06955 € | Parametric Equivalent |
| PAT1206E10R0BST1 | Vishay Dale Thin Film | 12.329 | PAT10.0CCT-ND | 0,75000 € | Upgrade |
| PATT1206E10R0BGT1 | Vishay Dale Thin Film | 150 | 764-1186-1-ND | 1,54000 € | Upgrade |
| TNPW120610R0BEEA | Vishay Dale | 9.941 | 541-2062-1-ND | 0,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08935 € | 89,35 € |
| Unit Price without VAT: | 0,08935 € |
|---|---|
| Unit Price with VAT: | 0,10633 € |






