
RNCF1206BKC6K34 | |
|---|---|
DigiKey Part Number | 738-RNCF1206BKC6K34TR-ND - Tape & Reel (TR) 738-RNCF1206BKC6K34CT-ND - Cut Tape (CT) 738-RNCF1206BKC6K34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKC6K34 |
Description | RES SMD 6.34K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKC6K34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,09590 € | 9,59 € |
| 250 | 0,08904 € | 22,26 € |
| 500 | 0,08436 € | 42,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08008 € | 80,08 € |
| 2.000 | 0,07623 € | 152,46 € |
| 3.000 | 0,07415 € | 222,45 € |
| 5.000 | 0,07173 € | 358,65 € |
| 7.000 | 0,07025 € | 491,75 € |
| 10.000 | 0,06877 € | 687,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

