Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF1206BKC4K99 | |
|---|---|
DigiKey Part Number | RNCF1206BKC4K99-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKC4K99 |
Description | RES SMD 4.99K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKC4K99 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKT4K99 | Stackpole Electronics Inc | 0 | RNCF1206BKT4K99-ND | 0,23811 € | Upgrade |
| RNCF1206BTY4K99 | Stackpole Electronics Inc | 0 | RNCF1206BTY4K99-ND | 0,94679 € | Upgrade |
| RNCF1206TKY4K99 | Stackpole Electronics Inc | 5.750 | 738-RNCF1206TKY4K99CT-ND | 1,49000 € | Upgrade |
| CPF1206B4K99E1 | TE Connectivity Passive Product | 0 | CPF1206B4K99E1-ND | 0,19117 € | Upgrade |
| ERA-8AEB4991V | Panasonic Industry | 51.457 | P4.99KBCCT-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07277 € | 363,85 € |
| Unit Price without VAT: | 0,07277 € |
|---|---|
| Unit Price with VAT: | 0,08660 € |







