RNCF1206BKC2K21 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,16557 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.673
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,14423 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27598 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38471 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,11494 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,10751 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,07988 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,57383 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,34450 €
Datasheet

Upgrade


YAGEO
In Stock: 4.609
Unit Price: 0,18000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10441 €
Datasheet
2.21 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKC2K21

DigiKey Part Number
RNCF1206BKC2K21TR-ND - Tape & Reel (TR)
RNCF1206BKC2K21CT-ND - Cut Tape (CT)
RNCF1206BKC2K21DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKC2K21
Description
RES SMD 2.21K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKC2K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF1206B2K21E1TE Connectivity Passive Product0CPF1206B2K21E1-ND0,16557 €Upgrade
ERA-8AEB2211VPanasonic Industry4.673P2.21KBCCT-ND0,23000 €Upgrade
MCA12060D2211BP500Vishay0231239672212-ND0,14423 €Upgrade
RG3216N-2211-B-T5Susumu0RG3216N-2211-B-T5-ND0,27598 €Upgrade
RG3216N-2211-W-T1Susumu0RG3216N-2211-W-T1-ND0,38471 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11600 €1,16 €
250,10680 €2,67 €
500,10100 €5,05 €
1000,09540 €9,54 €
2500,08864 €22,16 €
5000,08398 €41,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07972 €79,72 €
2.0000,07588 €151,76 €
3.0000,07382 €221,46 €
5.0000,07141 €357,05 €
7.0000,06993 €489,51 €
10.0000,06846 €684,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €