
RNCF1206BKC1K26 | |
|---|---|
DigiKey Part Number | RNCF1206BKC1K26TR-ND - Tape & Reel (TR) RNCF1206BKC1K26CT-ND - Cut Tape (CT) RNCF1206BKC1K26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKC1K26 |
Description | RES SMD 1.26K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.26 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKC1K26 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10680 € | 2,67 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,09540 € | 9,54 € |
| 250 | 0,08864 € | 22,16 € |
| 500 | 0,08398 € | 41,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07972 € | 79,72 € |
| 2.000 | 0,07588 € | 151,76 € |
| 3.000 | 0,07382 € | 221,46 € |
| 5.000 | 0,07141 € | 357,05 € |
| 7.000 | 0,06993 € | 489,51 € |
| 10.000 | 0,06846 € | 684,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

