RNCF1206BKC16K9 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,19117 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.473
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,14423 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27598 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38471 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,09326 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,23354 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,74870 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,57383 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,39801 €
Datasheet

Upgrade


YAGEO
In Stock: 10.510
Unit Price: 0,18000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10441 €
Datasheet
16.9 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKC16K9

DigiKey Part Number
RNCF1206BKC16K9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BKC16K9
Description
RES SMD 16.9K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKC16K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF1206B16K9E1TE Connectivity Passive Product0CPF1206B16K9E1-ND0,19117 €Upgrade
ERA-8AEB1692VPanasonic Industry4.473P16.9KBCCT-ND0,23000 €Upgrade
MCA12060D1692BP500Vishay0231239671693-ND0,14423 €Upgrade
RG3216N-1692-B-T5Susumu0RG3216N-1692-B-T5-ND0,27598 €Upgrade
RG3216N-1692-W-T1Susumu0RG3216N-1692-W-T1-ND0,38471 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08123 €81,23 €
Manufacturers Standard Package
Unit Price without VAT:0,08123 €
Unit Price with VAT:0,09666 €