Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF1206ATT29K4 | |
|---|---|
DigiKey Part Number | 738-RNCF1206ATT29K4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206ATT29K4 |
Description | RES PREC, 1206, 29.4 KOHM, 0.05% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206ATT29K4 Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206TKY29K4 | Stackpole Electronics Inc | 0 | 738-RNCF1206TKY29K4TR-ND | 0,88571 € | Parametric Equivalent |
| RNCF1206TTW29K4 | Stackpole Electronics Inc | 0 | 738-RNCF1206TTW29K4TR-ND | 1,22670 € | Parametric Equivalent |
| RNCF1206TTY29K4 | Stackpole Electronics Inc | 0 | 738-RNCF1206TTY29K4TR-ND | 0,81008 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32357 € | 1.617,85 € |
| Unit Price without VAT: | 0,32357 € |
|---|---|
| Unit Price with VAT: | 0,38505 € |


