Parametric Equivalent
Parametric Equivalent

RNCF0805TTY1K05 | |
|---|---|
DigiKey Part Number | 738-RNCF0805TTY1K05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805TTY1K05 |
Description | RES PREC, 0805, 1.05 KOHM, 0.01% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TTY1K05 Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805TKY1K05 | Stackpole Electronics Inc | 0 | 738-RNCF0805TKY1K05TR-ND | 0,82720 € | Parametric Equivalent |
| RNCF0805TTW1K05 | Stackpole Electronics Inc | 0 | 738-RNCF0805TTW1K05TR-ND | 1,23652 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,75603 € | 3.780,15 € |
| Unit Price without VAT: | 0,75603 € |
|---|---|
| Unit Price with VAT: | 0,89968 € |


