Parametric Equivalent
Parametric Equivalent

RNCF0805TTY169R | |
|---|---|
DigiKey Part Number | 738-RNCF0805TTY169RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805TTY169R |
Description | RES PREC, 0805, 169 OHM, 0.01%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TTY169R Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805TKY169R | Stackpole Electronics Inc | 0 | 738-RNCF0805TKY169RTR-ND | 0,82063 € | Parametric Equivalent |
| RNCF0805TTW169R | Stackpole Electronics Inc | 0 | 738-RNCF0805TTW169RTR-ND | 1,22670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,75003 € | 3.750,15 € |
| Unit Price without VAT: | 0,75003 € |
|---|---|
| Unit Price with VAT: | 0,89254 € |


