
RNCF0805TTW76R8 | |
|---|---|
DigiKey Part Number | 738-RNCF0805TTW76R8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805TTW76R8 |
Description | RES PREC, 0805, 76.8 OHM, 0.01%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TTW76R8 Models |
Category | Temperature Coefficient ±2ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,22670 € | 6.133,50 € |
| Unit Price without VAT: | 1,22670 € |
|---|---|
| Unit Price with VAT: | 1,45977 € |

