
RNCF0805TKY75R0 | |
|---|---|
DigiKey Part Number | 738-RNCF0805TKY75R0TR-ND - Tape & Reel (TR) 738-RNCF0805TKY75R0CT-ND - Cut Tape (CT) 738-RNCF0805TKY75R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKY75R0 |
Description | RES SMD 75 OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKY75R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,05200 € | 26,30 € |
| 50 | 0,99580 € | 49,79 € |
| 100 | 0,94380 € | 94,38 € |
| 250 | 0,88268 € | 220,67 € |
| 500 | 0,84178 € | 420,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80529 € | 805,29 € |
| 2.000 | 0,77294 € | 1.545,88 € |
| 3.000 | 0,75582 € | 2.267,46 € |
| 5.000 | 0,73601 € | 3.680,05 € |
| 7.000 | 0,72397 € | 5.067,79 € |
| 10.000 | 0,71205 € | 7.120,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

