
RNCF0805TKW100R | |
|---|---|
DigiKey Part Number | 738-RNCF0805TKW100RTR-ND - Tape & Reel (TR) 738-RNCF0805TKW100RCT-ND - Cut Tape (CT) 738-RNCF0805TKW100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKW100R |
Description | RES SMD 100 OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKW100R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,83100 € | 18,31 € |
| 25 | 1,70000 € | 42,50 € |
| 50 | 1,61040 € | 80,52 € |
| 100 | 1,52850 € | 152,85 € |
| 250 | 1,43220 € | 358,05 € |
| 500 | 1,36820 € | 684,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31129 € | 1.311,29 € |
| 2.000 | 1,26102 € | 2.522,04 € |
| 3.000 | 1,23445 € | 3.703,35 € |
| 5.000 | 1,20377 € | 6.018,85 € |
| 7.000 | 1,18516 € | 8.296,12 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

