Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

RNCF0805DTT4K75 | |
|---|---|
DigiKey Part Number | RNCF0805DTT4K75-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTT4K75 |
Description | RES SMD 4.75K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTT4K75 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT4K75 | Stackpole Electronics Inc | 0 | RNCF0805BKT4K75-ND | 0,16029 € | Parametric Equivalent |
| RT0805BRB074K75L | YAGEO | 0 | RT0805BRB074K75L-ND | 0,19840 € | Similar |
| RT0805CRB074K75L | YAGEO | 0 | RT0805CRB074K75L-ND | 0,08894 € | Similar |
| RT0805WRB074K75L | YAGEO | 0 | RT0805WRB074K75L-ND | 0,51794 € | Similar |
| ERA-6ARB4751V | Panasonic Industry | 0 | 10-ERA-6ARB4751VTR-ND | 0,18978 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08273 € | 413,65 € |
| Unit Price without VAT: | 0,08273 € |
|---|---|
| Unit Price with VAT: | 0,09845 € |




