4.12 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE4K12

DigiKey Part Number
738-RNCF0805DTE4K12TR-ND - Tape & Reel (TR)
738-RNCF0805DTE4K12CT-ND - Cut Tape (CT)
738-RNCF0805DTE4K12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE4K12
Description
RES SMD 4.12K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE4K12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB4121VPanasonic Industry1.360P4.12KDACT-ND0,09000 €Upgrade
RP73PF2A4K12BTDFTE Connectivity Passive Product3.5491712-RP73PF2A4K12BTDFCT-ND0,33000 €Similar
RT0805BRD074K12LYAGEO7.325YAG4910CT-ND0,09000 €Similar
In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,02320 €0,58 €
500,02200 €1,10 €
1000,02070 €2,07 €
2500,01924 €4,81 €
5000,01816 €9,08 €
1.0000,01718 €17,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01522 €76,10 €
10.0000,01451 €145,10 €
15.0000,01413 €211,95 €
25.0000,01368 €342,00 €
35.0000,01341 €469,35 €
50.0000,01314 €657,00 €
60.0000,01301 €780,60 €
120.0000,01255 €1.506,00 €
125.0000,01252 €1.565,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €