
RNCF0805DTE3K32 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE3K32TR-ND - Tape & Reel (TR) 738-RNCF0805DTE3K32CT-ND - Cut Tape (CT) 738-RNCF0805DTE3K32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE3K32 |
Description | RES SMD 3.32K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE3K32 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BTE3K32 | Stackpole Electronics Inc | 7.952 | 738-RNCF0805BTE3K32CT-ND | 0,11000 € | Parametric Equivalent |
| ERA-6AED3321V | Panasonic Industry | 1.538 | P123838CT-ND | 0,24000 € | Direct |
| ERA-6AEB3321V | Panasonic Industry | 19.290 | P3.32KDACT-ND | 0,09000 € | Upgrade |
| RG2012P-3321-B-T5 | Susumu | 9.624 | RG20P3.32KBCT-ND | 0,10000 € | Upgrade |
| TNPW08053K32BEEA | Vishay Dale | 6.055 | 541-3785-1-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,02070 € | 2,07 € |
| 250 | 0,01924 € | 4,81 € |
| 500 | 0,01816 € | 9,08 € |
| 1.000 | 0,01718 € | 17,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01522 € | 76,10 € |
| 10.000 | 0,01451 € | 145,10 € |
| 15.000 | 0,01413 € | 211,95 € |
| 25.000 | 0,01368 € | 342,00 € |
| 35.000 | 0,01341 € | 469,35 € |
| 50.000 | 0,01314 € | 657,00 € |
| 60.000 | 0,01301 € | 780,60 € |
| 120.000 | 0,01255 € | 1.506,00 € |
| 125.000 | 0,01252 € | 1.565,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

