
RNCF0805DTE330R | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE330RTR-ND - Tape & Reel (TR) 738-RNCF0805DTE330RCT-ND - Cut Tape (CT) 738-RNCF0805DTE330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE330R |
Description | RES SMD 330 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE330R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,02030 € | 2,03 € |
| 250 | 0,01884 € | 4,71 € |
| 500 | 0,01782 € | 8,91 € |
| 1.000 | 0,01686 € | 16,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01493 € | 74,65 € |
| 10.000 | 0,01424 € | 142,40 € |
| 15.000 | 0,01386 € | 207,90 € |
| 25.000 | 0,01343 € | 335,75 € |
| 35.000 | 0,01316 € | 460,60 € |
| 50.000 | 0,01290 € | 645,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

