RNCF0805DTE324K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15995 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10860 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07343 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.382
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,17313 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,25537 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,18392 €
Datasheet

Similar


YAGEO
In Stock: 9.729
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05428 €
Datasheet

Similar


YAGEO
In Stock: 4.331
Unit Price: 0,09000 €
Datasheet
324 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE324K

DigiKey Part Number
RNCF0805DTE324K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTE324K
Description
RES SMD 324K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
324 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE324K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD07324KLYAGEO0AT0805BRD07324KL-ND0,15995 €Upgrade
AT0805CRD07324KLYAGEO0AT0805CRD07324KL-ND0,10860 €Upgrade
AT0805DRD07324KLYAGEO0AT0805DRD07324KL-ND0,07343 €Upgrade
ERA-6AEB3243VPanasonic Industry23.382P324KDACT-ND0,09000 €Upgrade
TNPW0805324KBEEAVishay Dale0TNPW0805324KBEEA-ND0,17313 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01522 €76,10 €
Manufacturers Standard Package
Unit Price without VAT:0,01522 €
Unit Price with VAT:0,01811 €