RNCF0805DTE287K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05624 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07087 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02495 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15868 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10774 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.939
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,42820 €
Datasheet

Upgrade


Vishay Dale
In Stock: 874
Unit Price: 0,35000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 963
Unit Price: 0,31000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,15802 €
Datasheet

Similar


YAGEO
In Stock: 6.595
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05385 €
Datasheet
287 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE287K

DigiKey Part Number
RNCF0805DTE287K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTE287K
Description
RES SMD 287K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
287 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE287K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE287KStackpole Electronics Inc0RNCF0805BKE287K-ND0,07615 €Parametric Equivalent
RNCF0805BTE287KStackpole Electronics Inc0RNCF0805BTE287K-ND0,05624 €Parametric Equivalent
RNCF0805CTE287KStackpole Electronics Inc0RNCF0805CTE287K-ND0,07087 €Parametric Equivalent
RNCF0805DKE287KStackpole Electronics Inc0RNCF0805DKE287K-ND0,02495 €Parametric Equivalent
AT0805BRD07287KLYAGEO0AT0805BRD07287KL-ND0,15868 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01510 €75,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01510 €
Unit Price with VAT:0,01797 €