Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar

RNCF0805DTC226K | |
|---|---|
DigiKey Part Number | RNCF0805DTC226K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTC226K |
Description | RES SMD 226K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTC226K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE226K | Stackpole Electronics Inc | 0 | RNCF0805BKE226K-ND | 0,07615 € | Parametric Equivalent |
| RNCF0805BTC226K | Stackpole Electronics Inc | 0 | RNCF0805BTC226K-ND | 0,04953 € | Parametric Equivalent |
| RNCF0805BTE226K | Stackpole Electronics Inc | 0 | RNCF0805BTE226K-ND | 0,05624 € | Parametric Equivalent |
| RNCF0805DKE226K | Stackpole Electronics Inc | 0 | RNCF0805DKE226K-ND | 0,02495 € | Parametric Equivalent |
| RNCF0805DTE226K | Stackpole Electronics Inc | 0 | RNCF0805DTE226K-ND | 0,01510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01510 € | 75,50 € |
| Unit Price without VAT: | 0,01510 € |
|---|---|
| Unit Price with VAT: | 0,01797 € |




