Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar

RNCF0805DKY10K0 | |
|---|---|
DigiKey Part Number | RNCF0805DKY10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805DKY10K0 |
Description | RES SMD 10K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DKY10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805TTY10K0 | Stackpole Electronics Inc | 0 | RNCF0805TTY10K0-ND | 0,75003 € | Upgrade |
| RNCF0805BKY10K0 | Stackpole Electronics Inc | 0 | RNCF0805BKY10K0-ND | 0,31115 € | Parametric Equivalent |
| RNCF0805BTY10K0 | Stackpole Electronics Inc | 0 | RNCF0805BTY10K0-ND | 0,26129 € | Parametric Equivalent |
| RG2012V-103-P-T1 | Susumu | 235 | RG2012V10KPCT-ND | 1,85000 € | Upgrade |
| CRT0805-BV-1002ELF | Bourns Inc. | 4.565 | 118-CRT0805-BV-1002ELFCT-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16029 € | 801,45 € |
| Unit Price without VAT: | 0,16029 € |
|---|---|
| Unit Price with VAT: | 0,19075 € |





