RNCF0805DKE698K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05624 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01510 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15868 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10774 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.379
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,14894 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,41071 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Similar


YAGEO
In Stock: 5.129
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05385 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02532 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,04961 €
Datasheet
698 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE698K

DigiKey Part Number
RNCF0805DKE698K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE698K
Description
RES SMD 698K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
698 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE698K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE698KStackpole Electronics Inc0RNCF0805BKE698K-ND0,07615 €Parametric Equivalent
RNCF0805BTE698KStackpole Electronics Inc0RNCF0805BTE698K-ND0,05624 €Parametric Equivalent
RNCF0805DTE698KStackpole Electronics Inc0RNCF0805DTE698K-ND0,01510 €Parametric Equivalent
AT0805BRD07698KLYAGEO0AT0805BRD07698KL-ND0,15868 €Upgrade
AT0805CRD07698KLYAGEO0AT0805CRD07698KL-ND0,10774 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02495 €124,75 €
Unit Price without VAT:0,02495 €
Unit Price with VAT:0,02969 €