RNCF0805DKE3K00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Direct


Panasonic Industry
In Stock: 208.336
Unit Price: 0,24000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08409 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.904
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 15.923
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 5.777
Unit Price: 0,35000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 803
Unit Price: 0,60000 €
Datasheet

Similar


YAGEO
In Stock: 15.502
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06790 €
Datasheet

Similar


YAGEO
In Stock: 6.613
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,17928 €
Datasheet
3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE3K00

DigiKey Part Number
RNCF0805DKE3K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE3K00
Description
RES SMD 3K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE3K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE3K00Stackpole Electronics Inc0RNCF0805BKE3K00-ND0,07615 €Parametric Equivalent
ERA-6AED302VPanasonic Industry208.336P123834CT-ND0,24000 €Direct
AT0805CRD073KLYAGEO0AT0805CRD073KL-ND0,08409 €Upgrade
ERA-6AEB302VPanasonic Industry1.904P3.0KDACT-ND0,08000 €Upgrade
RG2012P-302-B-T5Susumu15.923RG20P3.0KBCT-ND0,09000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02495 €124,75 €
Unit Price without VAT:0,02495 €
Unit Price with VAT:0,02969 €