RNCF0805DKE38K3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15995 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10860 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07343 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.247
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,43162 €
Datasheet

Upgrade


Susumu
In Stock: 1.862
Unit Price: 0,10000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 6.223
Unit Price: 0,35000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.330
Unit Price: 0,60000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.610
Unit Price: 0,33000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52183 €
Datasheet

Similar


YAGEO
In Stock: 1.785
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06845 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02448 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,18071 €
Datasheet
38.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE38K3

DigiKey Part Number
RNCF0805DKE38K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE38K3
Description
RES SMD 38.3K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE38K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD0738K3LYAGEO0AT0805BRD0738K3L-ND0,15995 €Upgrade
AT0805CRD0738K3LYAGEO0AT0805CRD0738K3L-ND0,10860 €Upgrade
AT0805DRD0738K3LYAGEO0AT0805DRD0738K3L-ND0,07343 €Upgrade
ERA-6AEB3832VPanasonic Industry5.247P38.3KDACT-ND0,09000 €Upgrade
PAT0805E3832BST1Vishay Dale Thin Film0PAT0805E3832BST1-ND0,43162 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02515 €125,75 €
Unit Price without VAT:0,02515 €
Unit Price with VAT:0,02993 €