Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RNCF0805DKE300R | |
|---|---|
DigiKey Part Number | RNCF0805DKE300R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805DKE300R |
Description | RES SMD 300 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DKE300R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AED301V | Panasonic Industry | 32.080 | P123833CT-ND | 0,24000 € | Direct |
| AT0805CRD07300RL | YAGEO | 0 | AT0805CRD07300RL-ND | 0,08476 € | Upgrade |
| ERA-6AEB301V | Panasonic Industry | 22.905 | P300DACT-ND | 0,09000 € | Upgrade |
| RG2012P-301-B-T5 | Susumu | 15.903 | RG20P300BCT-ND | 0,09000 € | Upgrade |
| RT0805BRD07300RL | YAGEO | 1.292 | YAG1861CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02515 € | 125,75 € |
| Unit Price without VAT: | 0,02515 € |
|---|---|
| Unit Price with VAT: | 0,02993 € |





