Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0805DKC3K92 | |
|---|---|
DigiKey Part Number | RNCF0805DKC3K92-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805DKC3K92 |
Description | RES SMD 3.92K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DKC3K92 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT3K92 | Stackpole Electronics Inc | 0 | RNCF0805BKT3K92-ND | 0,16157 € | Upgrade |
| AT0805DRE073K92L | YAGEO | 0 | AT0805DRE073K92L-ND | 0,07570 € | Upgrade |
| CPF0805B3K92E1 | TE Connectivity Passive Product | 0 | CPF0805B3K92E1-ND | 0,14311 € | Upgrade |
| ERA-6AEB3921V | Panasonic Industry | 7.118 | 10-ERA-6AEB3921VCT-ND | 0,09000 € | Upgrade |
| MCU08050D3921BP500 | Vishay | 0 | 231225673922-ND | 0,09360 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02516 € | 25,16 € |
| Unit Price without VAT: | 0,02516 € |
|---|---|
| Unit Price with VAT: | 0,02994 € |







