Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0805CTE10K0 | |
|---|---|
DigiKey Part Number | RNCF0805CTE10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805CTE10K0 |
Description | RES SMD 10K OHM 0.25% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805CTE10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT10K0 | Stackpole Electronics Inc | 1.494 | RNCF0805BKT10K0CT-ND | 0,30000 € | Upgrade |
| RNCF0805BTT10K0 | Stackpole Electronics Inc | 9.400 | 738-RNCF0805BTT10K0CT-ND | 0,31000 € | Upgrade |
| RNCF0805TKE10K0 | Stackpole Electronics Inc | 0 | RNCF0805TKE10K0-ND | 0,45101 € | Upgrade |
| RNCF0805TKY10K0 | Stackpole Electronics Inc | 11.395 | RNCF0805TKY10K0CT-ND | 1,37000 € | Upgrade |
| RTAN0805BKE10K0 | Stackpole Electronics Inc | 1.143 | RTAN0805BKE10K0CT-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07087 € | 354,35 € |
| Unit Price without VAT: | 0,07087 € |
|---|---|
| Unit Price with VAT: | 0,08434 € |







