
RNCF0805CKE49R9 | |
|---|---|
DigiKey Part Number | RNCF0805CKE49R9TR-ND - Tape & Reel (TR) RNCF0805CKE49R9CT-ND - Cut Tape (CT) RNCF0805CKE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805CKE49R9 |
Description | RES SMD 49.9 OHM 0.25% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805CKE49R9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805TKY49R9 | Stackpole Electronics Inc | 1.725 | 738-RNCF0805TKY49R9CT-ND | 1,37000 € | Upgrade |
| RTAN0805BKE49R9 | Stackpole Electronics Inc | 0 | 738-RTAN0805BKE49R9CT-ND | 0,16029 € | Upgrade |
| RNCF0805BTE49R9 | Stackpole Electronics Inc | 4.952 | 738-RNCF0805BTE49R9CT-ND | 0,11000 € | Parametric Equivalent |
| CPF0805B49R9E1 | TE Connectivity Passive Product | 222 | 1712-CPF0805B49R9E1CT-ND | 0,24000 € | Upgrade |
| ERA-6AEB49R9V | Panasonic Industry | 20.631 | P49.9DACT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09840 € | 4,92 € |
| 100 | 0,09300 € | 9,30 € |
| 250 | 0,08636 € | 21,59 € |
| 500 | 0,08180 € | 40,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07765 € | 77,65 € |
| 2.000 | 0,07391 € | 147,82 € |
| 3.000 | 0,07189 € | 215,67 € |
| 5.000 | 0,06954 € | 347,70 € |
| 7.000 | 0,06810 € | 476,70 € |
| 10.000 | 0,06667 € | 666,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

