4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTY4K00

DigiKey Part Number
738-RNCF0805BTY4K00TR-ND - Tape & Reel (TR)
738-RNCF0805BTY4K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNCF0805BTY4K00
Description
RES SMD 4K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTY4K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,41000 €4,10 €
250,38000 €9,50 €
500,35900 €17,95 €
1000,33980 €33,98 €
2500,31652 €79,13 €
5000,30084 €150,42 €
1.0000,28673 €286,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25963 €1.298,15 €
10.0000,25016 €2.501,60 €
15.0000,24517 €3.677,55 €
25.0000,23941 €5.985,25 €
35.0000,23592 €8.257,20 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €